
BC847BS-7-F | |
|---|---|
DigiKey Part Number | BC847BS-7FDITR-ND - Tape & Reel (TR) BC847BS-7FDICT-ND - Cut Tape (CT) BC847BS-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BS-7-F |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75750 Kč | 175,75 Kč |
| 500 | 1,28298 Kč | 641,49 Kč |
| 1 000 | 1,12906 Kč | 1 129,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93273 Kč | 2 798,19 Kč |
| 6 000 | 0,83359 Kč | 5 001,54 Kč |
| 9 000 | 0,78297 Kč | 7 046,73 Kč |
| 15 000 | 0,72603 Kč | 10 890,45 Kč |
| 21 000 | 0,69227 Kč | 14 537,67 Kč |
| 30 000 | 0,65946 Kč | 19 783,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











