
BC857BS-7-F | |
|---|---|
DigiKey Part Number | 31-BC857BS-7-FTR-ND - Tape & Reel (TR) 31-BC857BS-7-FCT-ND - Cut Tape (CT) 31-BC857BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BS-7-F |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BS-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BS-13-F | Diodes Incorporated | 6 393 | BC857BS-13-FDICT-ND | 5,21000 Kč | Parametric Equivalent |
| BC857BS-7-F | Diodes Incorporated | 1 | 31-BC857BS-7-FCT-ND | 5,21000 Kč | Parametric Equivalent |
| BC857BDW1T1G | onsemi | 3 981 | BC857BDW1T1GOSCT-ND | 4,38000 Kč | Similar |
| BC857BS,135 | Nexperia USA Inc. | 8 917 | 1727-1881-1-ND | 4,17000 Kč | Similar |
| BC857BS_R1_00001 | Panjit International Inc. | 46 | 3757-BC857BS_R1_00001CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 100 | 1,99590 Kč | 199,59 Kč |
| 500 | 1,46238 Kč | 731,19 Kč |
| 1 000 | 1,28970 Kč | 1 289,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06912 Kč | 3 207,36 Kč |
| 6 000 | 0,95769 Kč | 5 746,14 Kč |
| 9 000 | 0,90086 Kč | 8 107,74 Kč |
| 15 000 | 0,83693 Kč | 12 553,95 Kč |
| 21 000 | 0,79904 Kč | 16 779,84 Kč |
| 30 000 | 0,76221 Kč | 22 866,30 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


