
BC857BS-7-F | |
|---|---|
DigiKey Part Number | 31-BC857BS-7-FTR-ND - Tape & Reel (TR) 31-BC857BS-7-FCT-ND - Cut Tape (CT) 31-BC857BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BS-7-F |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BS-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BS-7-F | Diodes Incorporated | 292 | 31-BC857BS-7-FCT-ND | 0,21000 Kč | Parametric Equivalent |
| BC857BDW1T1G | onsemi | 4 812 | BC857BDW1T1GOSCT-ND | 0,18000 Kč | Similar |
| BC857BS,115 | Nexperia USA Inc. | 328 | 1727-4868-1-ND | 0,17000 Kč | Similar |
| BC857BS,135 | Nexperia USA Inc. | 30 555 | 1727-1881-1-ND | 0,17000 Kč | Similar |
| BC857BS_R1_00001 | Panjit International Inc. | 46 | 3757-BC857BS_R1_00001CT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00950 Kč | 200,95 Kč |
| 500 | 1,47238 Kč | 736,19 Kč |
| 1 000 | 1,29852 Kč | 1 298,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07643 Kč | 3 229,29 Kč |
| 6 000 | 0,96423 Kč | 5 785,38 Kč |
| 9 000 | 0,90702 Kč | 8 163,18 Kč |
| 15 000 | 0,84265 Kč | 12 639,75 Kč |
| 21 000 | 0,80450 Kč | 16 894,50 Kč |
| 30 000 | 0,76741 Kč | 23 022,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



