
BC857BS,135 | |
|---|---|
DigiKey Part Number | 1727-1881-2-ND - Tape & Reel (TR) 1727-1881-1-ND - Cut Tape (CT) 1727-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BS,135 |
Description | TRANS 2PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC857BS,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 500 | 1,15992 Kč | 579,96 Kč |
| 1 000 | 1,01945 Kč | 1 019,45 Kč |
| 2 000 | 0,90071 Kč | 1 801,42 Kč |
| 5 000 | 0,77189 Kč | 3 859,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69199 Kč | 6 919,90 Kč |
| 20 000 | 0,62471 Kč | 12 494,20 Kč |
| 30 000 | 0,59040 Kč | 17 712,00 Kč |
| 50 000 | 0,55183 Kč | 27 591,50 Kč |
| 70 000 | 0,52897 Kč | 37 027,90 Kč |
| 100 000 | 0,50675 Kč | 50 675,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




