
PMP4201Y,115 | |
|---|---|
DigiKey Part Number | 1727-5349-2-ND - Tape & Reel (TR) 1727-5349-1-ND - Cut Tape (CT) 1727-5349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4201Y,115 |
Description | TRANS 2NPN 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) Matched Pair | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 5,47420 Kč | 547,42 Kč |
| 500 | 4,14122 Kč | 2 070,61 Kč |
| 1 000 | 3,71077 Kč | 3 710,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16307 Kč | 9 489,21 Kč |
| 6 000 | 2,88716 Kč | 17 322,96 Kč |
| 9 000 | 2,74649 Kč | 24 718,41 Kč |
| 15 000 | 2,58844 Kč | 38 826,60 Kč |
| 21 000 | 2,49484 Kč | 52 391,64 Kč |
| 30 000 | 2,40387 Kč | 72 116,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




