Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF40106BT,653 | |
|---|---|
DigiKey Part Number | 1727-2943-2-ND - Tape & Reel (TR) 1727-2943-1-ND - Cut Tape (CT) 1727-2943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40106BT,653 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF40106BT,653 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14106BDR2G | onsemi | 16 827 | MC14106BDR2GOSCT-ND | 10,71000 Kč | Direct |
| CD40106BCM | Rochester Electronics, LLC | 2 406 | 2156-CD40106BCM-ND | 764,74750 Kč | Similar |
| CD40106BCMX | onsemi | 0 | CD40106BCMXTR-ND | 0,00000 Kč | Similar |
| CD40106BM | Texas Instruments | 2 215 | 296-25935-5-ND | 23,52000 Kč | Similar |
| CD40106BM96 | Texas Instruments | 127 519 | 296-14081-1-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 250 | 3,06068 Kč | 765,17 Kč |
| 500 | 2,90486 Kč | 1 452,43 Kč |
| 1 000 | 2,77657 Kč | 2 776,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,64113 Kč | 6 602,82 Kč |
| 5 000 | 2,55949 Kč | 12 797,45 Kč |
| 7 500 | 2,51861 Kč | 18 889,57 Kč |
| 12 500 | 2,47331 Kč | 30 916,38 Kč |
| 17 500 | 2,44683 Kč | 42 819,52 Kč |
| 25 000 | 2,42136 Kč | 60 534,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |












