Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4013BT,653

DigiKey Part Number
1727-6401-2-ND - Tape & Reel (TR)
1727-6401-1-ND - Cut Tape (CT)
1727-6401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4013BT,653
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HEF4013BT,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3.4mA, 3.4mA
Voltage - Supply
3V ~ 15V
Current - Quiescent (Iq)
4 µA
Input Capacitance
7.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
253,44360 Kč86,09 Kč
1002,95440 Kč295,44 Kč
2502,72052 Kč680,13 Kč
5002,57982 Kč1 289,91 Kč
1 0002,46370 Kč2 463,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,34119 Kč5 852,98 Kč
5 0002,26728 Kč11 336,40 Kč
7 5002,23027 Kč16 727,03 Kč
12 5002,18928 Kč27 366,00 Kč
17 5002,16533 Kč37 893,28 Kč
25 0002,14227 Kč53 556,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč