
ES1C | |
|---|---|
DigiKey Part Number | ES1CFSTR-ND - Tape & Reel (TR) ES1CFSCT-ND - Cut Tape (CT) ES1CFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1C |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1C Models |
Category | Reverse Recovery Time (trr) 15 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1C-E3/5AT | Vishay General Semiconductor - Diodes Division | 8 432 | ES1C-E3/5ATGICT-ND | 10,50000 Kč | Direct |
| SBR2U150SA-13 | Diodes Incorporated | 17 871 | SBR2U150SA-13DICT-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,13030 Kč | 413,03 Kč |
| 500 | 3,09216 Kč | 1 546,08 Kč |
| 1 000 | 2,75683 Kč | 2 756,83 Kč |
| 2 000 | 2,47388 Kč | 4 947,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,90037 Kč | 14 252,77 Kč |
| 15 000 | 1,74163 Kč | 26 124,45 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






