
BYH12-100S02 | |
|---|---|
DigiKey Part Number | 2277-BYH12-100S02-ND |
Manufacturer | |
Manufacturer Product Number | BYH12-100S02 |
Description | DC DC CONVERTER 100V 200MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 100V 2mA 11V - 16V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2mA |
Mfr | Power (Watts) 200 mW |
Series | Voltage - Isolation 250 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type High Voltage - Isolated Module | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 11V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 16V | Size / Dimension 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,54000 Kč | 1 774,54 Kč |
| 5 | 1 708,35600 Kč | 8 541,78 Kč |
| 10 | 1 680,61700 Kč | 16 806,17 Kč |
| 40 | 1 626,34750 Kč | 65 053,90 Kč |
| 80 | 1 599,82975 Kč | 127 986,38 Kč |
| 120 | 1 584,50733 Kč | 190 140,88 Kč |
| Unit Price without VAT: | 1 774,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 147,19340 Kč |



