Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4060BT,653

DigiKey Part Number
1727-6412-2-ND - Tape & Reel (TR)
1727-6412-1-ND - Cut Tape (CT)
1727-6412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4060BT,653
Description
IC BINARY COUNTER 14-BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4060BT,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
30 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,54300 Kč55,43 Kč
254,93880 Kč123,47 Kč
1004,26680 Kč426,68 Kč
2503,94596 Kč986,49 Kč
5003,75276 Kč1 876,38 Kč
1 0003,59360 Kč3 593,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,36304 Kč8 407,60 Kč
5 0003,26330 Kč16 316,50 Kč
7 5003,21339 Kč24 100,42 Kč
12 5003,15808 Kč39 476,00 Kč
17 5003,12574 Kč54 700,45 Kč
25 0003,09464 Kč77 366,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč