CD40106BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 201
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 16 827
Unit Price: 10,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 215
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 127 519
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: 11,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: 27,08742 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 803
Unit Price: 14,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 144 418
Unit Price: 13,86000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40106BCM

DigiKey Part Number
CD40106BCM-ND
Manufacturer
Manufacturer Product Number
CD40106BCM
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
3.4mA, 3.4mA
Series
Input Logic Level - Low
0.7V ~ 2.1V
Packaging
Tube
Input Logic Level - High
4.3V ~ 12.9V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
160ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14106BDGonsemi1 201MC14106BDGOS-ND13,23000 KčSimilar
MC14106BDR2Gonsemi16 827MC14106BDR2GOSCT-ND10,71000 KčSimilar
CD40106BMTexas Instruments2 215296-25935-5-ND23,52000 KčSimilar
CD40106BM96Texas Instruments127 519296-14081-1-ND12,18000 KčSimilar
CD40106BM96G4Texas Instruments2296-31480-1-ND11,13000 KčSimilar
Obsolete
Marketplace Stock: 2 406 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 406In Stock
Ships from Rochester Electronics, LLC