
MC14106BDR2G | |
|---|---|
DigiKey Part Number | MC14106BDR2GOSTR-ND - Tape & Reel (TR) MC14106BDR2GOSCT-ND - Cut Tape (CT) MC14106BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14106BDR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14106BDR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8.8mA, 8.8mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 100 | 5,79120 Kč | 579,12 Kč |
| 250 | 5,37548 Kč | 1 343,87 Kč |
| 500 | 5,12478 Kč | 2 562,39 Kč |
| 1 000 | 4,96351 Kč | 4 963,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,70002 Kč | 11 750,05 Kč |
| 5 000 | 4,56862 Kč | 22 843,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





