Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD40106BMG4 | |
|---|---|
DigiKey Part Number | 296-52851-ND |
Manufacturer | |
Manufacturer Product Number | CD40106BMG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BMG4 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tube | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40106BM | Texas Instruments | 2 215 | 296-25935-5-ND | 23,52000 Kč | MFR Recommended |
| MC14106BDR2G | onsemi | 16 827 | MC14106BDR2GOSCT-ND | 10,71000 Kč | Direct |
| HCF40106YM013TR | STMicroelectronics | 144 418 | 497-14369-1-ND | 13,86000 Kč | Similar |
| HEC40106BT,112 | NXP USA Inc. | 0 | HEC40106BT,112-ND | 0,00000 Kč | Similar |
| HEC40106BT,118 | NXP USA Inc. | 0 | HEC40106BT,118-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,75433 Kč | 8 065,75 Kč |
| Unit Price without VAT: | 10,75433 Kč |
|---|---|
| Unit Price with VAT: | 13,01274 Kč |






