
MC14584BDG | |
|---|---|
DigiKey Part Number | MC14584BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14584BDG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14584BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.6V ~ 4.6V | |
Input Logic Level - High | 3.4V ~ 10.5V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 55 | 7,11636 Kč | 391,40 Kč |
| 110 | 6,67927 Kč | 734,72 Kč |
| 275 | 6,21924 Kč | 1 710,29 Kč |
| 550 | 5,94129 Kč | 3 267,71 Kč |
| 1 045 | 5,72793 Kč | 5 985,69 Kč |
| 2 530 | 5,49069 Kč | 13 891,45 Kč |
| 5 005 | 5,34385 Kč | 26 745,97 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






