
HEF4073BT,653 | |
|---|---|
DigiKey Part Number | 1727-6010-2-ND - Tape & Reel (TR) 1727-6010-1-ND - Cut Tape (CT) 1727-6010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4073BT,653 |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,08084 Kč | 770,21 Kč |
| 500 | 2,92418 Kč | 1 462,09 Kč |
| 1 000 | 2,79525 Kč | 2 795,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65910 Kč | 6 647,75 Kč |
| 5 000 | 2,57696 Kč | 12 884,80 Kč |
| 7 500 | 2,53589 Kč | 19 019,18 Kč |
| 12 500 | 2,49031 Kč | 31 128,88 Kč |
| 17 500 | 2,46370 Kč | 43 114,75 Kč |
| 25 000 | 2,43809 Kč | 60 952,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






