
HEF4066BT,653 | |
|---|---|
DigiKey Part Number | 1727-3071-2-ND - Tape & Reel (TR) 1727-3071-1-ND - Cut Tape (CT) 1727-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4066BT,653 |
Description | IC SWITCH SPST-NOX4 155OHM 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 155Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4066BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 90MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 100 | 3,21690 Kč | 321,69 Kč |
| 250 | 2,96576 Kč | 741,44 Kč |
| 500 | 2,81416 Kč | 1 407,08 Kč |
| 1 000 | 2,68921 Kč | 2 689,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,55722 Kč | 6 393,05 Kč |
| 5 000 | 2,47776 Kč | 12 388,80 Kč |
| 7 500 | 2,43795 Kč | 18 284,62 Kč |
| 12 500 | 2,39386 Kč | 29 923,25 Kč |
| 17 500 | 2,36806 Kč | 41 441,05 Kč |
| 25 000 | 2,34328 Kč | 58 582,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





