
HEF4066BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4066BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4066BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4066BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4066BT-Q100J |
Description | IC SWITCH SPST-NOX4 155OHM 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 155Ohm 14-SO |
Datasheet | Datasheet |
Category | -3db Bandwidth 90MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Series | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -50dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 14-SO |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14066BDR2G | onsemi | 2 164 | 488-NLV14066BDR2GCT-ND | 10,08000 Kč | Direct |
| NLV14066BDG | Rochester Electronics, LLC | 6 005 | 2156-NLV14066BDG-OS-ND | 9,75455 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,86280 Kč | 146,57 Kč |
| 100 | 5,07940 Kč | 507,94 Kč |
| 250 | 4,70776 Kč | 1 176,94 Kč |
| 500 | 4,48350 Kč | 2 241,75 Kč |
| 1 000 | 4,31467 Kč | 4 314,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,44922 Kč | 8 623,05 Kč |
| 5 000 | 3,34738 Kč | 16 736,90 Kč |
| 7 500 | 3,29641 Kč | 24 723,07 Kč |
| 12 500 | 3,23994 Kč | 40 499,25 Kč |
| 17 500 | 3,20691 Kč | 56 120,93 Kč |
| 25 000 | 3,17517 Kč | 79 379,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











