Audio Frequency Domain Scrambler 3 Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX264D5

DigiKey Part Number
2032-1043-ND
Manufacturer
Manufacturer Product Number
CMX264D5
Description
IC FREQ DOMAIN SCRAMBLER 24SSOP
Customer Reference
Detailed Description
Audio Frequency Domain Scrambler 3 Channel 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Frequency Domain Scrambler
Applications
Communication Systems
Number of Channels
3
Interface
Serial
Voltage - Supply
2.7V ~ 3.75V
Operating Temperature
-40°C ~ 85°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1294,39000 Kč294,39 Kč
25235,17760 Kč5 879,44 Kč
100200,32090 Kč20 032,09 Kč
500175,07082 Kč87 535,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:294,39000 Kč
Unit Price with VAT:356,21190 Kč