Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576T-005G

DigiKey Part Number
LM2576T-005GOS-ND
Manufacturer
Manufacturer Product Number
LM2576T-005G
Description
IC REG BUCK 5V 3A TO220-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576T-005G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575-5.0WTMicrochip Technology430576-1516-5-ND36,12000 KčSimilar
LM2576-5.0WTMicrochip Technology377576-1518-5-ND36,75000 KčSimilar
MIC4575-5.0WTMicrochip Technology157576-1531-5-ND86,93000 KčSimilar
In-Stock: 2 292
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1036,72600 Kč367,26 Kč
5031,60620 Kč1 580,31 Kč
10030,01870 Kč3 001,87 Kč
25028,34396 Kč7 085,99 Kč
50027,33436 Kč13 667,18 Kč
1 00026,50326 Kč26 503,26 Kč
2 50025,62604 Kč64 065,10 Kč
5 00025,09731 Kč125 486,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč