
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Data Format V.21, V.23, Bell 103, Bell 202, FSK | Base Product Number |
Baud Rates 1.2k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 25 | 94,49120 Kč | 2 362,28 Kč |
| 100 | 86,30180 Kč | 8 630,18 Kč |
| 500 | 85,04190 Kč | 42 520,95 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |





