
MX604TN | |
|---|---|
DigiKey Part Number | 2032-1020-ND |
Manufacturer | |
Manufacturer Product Number | MX604TN |
Description | V.23 COMPATIBLE MODEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem FSK, V.23 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MX604TN Models |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Data Format FSK, V.23 | Base Product Number |
Baud Rates 1.2k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 25 | 242,94680 Kč | 6 073,67 Kč |
| 100 | 207,04030 Kč | 20 704,03 Kč |
| 500 | 163,15488 Kč | 81 577,44 Kč |
| 1 000 | 147,77343 Kč | 147 773,43 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |











