
MX604TN-TR1K | |
|---|---|
DigiKey Part Number | 2032-MX604TN-TR1KTR-ND - Tape & Reel (TR) 2032-MX604TN-TR1KCT-ND - Cut Tape (CT) 2032-MX604TN-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX604TN-TR1K |
Description | V.23 COMPATIBLE MODEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem FSK, V.23 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Data Format FSK, V.23 | Base Product Number |
Baud Rates 1.2k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 231,25100 Kč | 2 312,51 Kč |
| 25 | 215,72520 Kč | 5 393,13 Kč |
| 100 | 198,64740 Kč | 19 864,74 Kč |
| 250 | 198,22280 Kč | 49 555,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 181,56215 Kč | 181 562,15 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |








