
ZS1012-T | |
|---|---|
DigiKey Part Number | 4316-ZS1012-TTR-ND - Tape & Reel (TR) 4316-ZS1012-TCT-ND - Cut Tape (CT) 4316-ZS1012-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1012-T |
Description | TVS DIODE 12VWM 17.3VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.3V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 17.3V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 100 | 19,49450 Kč | 1 949,45 Kč |
| 500 | 15,48056 Kč | 7 740,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,53181 Kč | 20 297,72 Kč |
| 3 000 | 12,55071 Kč | 37 652,13 Kč |
| 4 500 | 12,05112 Kč | 54 230,04 Kč |
| 7 500 | 11,48980 Kč | 86 173,50 Kč |
| 10 500 | 11,15756 Kč | 117 154,38 Kč |
| 15 000 | 10,98720 Kč | 164 808,00 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |










