
STZ6.2NT146 | |
|---|---|
DigiKey Part Number | STZ6.2NT146TR-ND - Tape & Reel (TR) STZ6.2NT146CT-ND - Cut Tape (CT) STZ6.2NT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.2NT146 |
Description | DIODE ZENER ARRAY 6.2V SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 200 mW ±5% SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | STZ6.2NT146 Models |
Category | Power - Max 200 mW |
Manufacturer Rohm Semiconductor | Impedance (Max) (Zzt) 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 6.2 V | Supplier Device Package SMD3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 100 | 8,22700 Kč | 822,70 Kč |
| 500 | 6,31284 Kč | 3 156,42 Kč |
| 1 000 | 5,69550 Kč | 5 695,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91115 Kč | 14 733,45 Kč |
| 6 000 | 4,51611 Kč | 27 096,66 Kč |
| 9 000 | 4,31483 Kč | 38 833,47 Kč |
| 15 000 | 4,08869 Kč | 61 330,35 Kč |
| 21 000 | 3,95478 Kč | 83 050,38 Kč |
| 30 000 | 3,82465 Kč | 114 739,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









