CMX865A Dual-Tone Multi-Frequency (DTMF) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5997

DigiKey Part Number
1471-MIKROE-5997-ND
Manufacturer
Manufacturer Product Number
MIKROE-5997
Description
DTMF CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMX865A Dual-Tone Multi-Frequency (DTMF) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Interface
Function
Dual-Tone Multi-Frequency (DTMF)
Utilized IC / Part
CMX865A
Contents
Board(s)
Suggested Programming Environment
mikroSDK
Interconnect System
mikroBUS Click
Note
-
Secondary Attributes
SPI Interface(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,89000 Kč1 133,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,89000 Kč
Unit Price with VAT:1 372,00690 Kč