BZT52H-C12,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7 193
Unit Price: 4,41000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 680
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 462
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 95 720
Unit Price: 1,46986 Kč
Datasheet

Similar


onsemi
In Stock: 36 850
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 293 691
Unit Price: 0,83992 Kč
Datasheet

Similar


onsemi
In Stock: 108 438
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 1 006
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 7 256
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 4 744
Unit Price: 7,56000 Kč
Datasheet
Zener Diode 12 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C12,115

DigiKey Part Number
1727-3591-2-ND - Tape & Reel (TR)
1727-3591-1-ND - Cut Tape (CT)
1727-3591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C12,115
Description
DIODE ZENER 12V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 12 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B12 RHGTaiwan Semiconductor Corporation7 193BZT52B12RHGCT-ND4,41000 KčSimilar
BZT52C12Diotec Semiconductor2 6804878-BZT52C12CT-ND3,57000 KčSimilar
KDZVTR11BRohm Semiconductor3 462KDZVTR11BCT-ND11,97000 KčSimilar
MMSZ12T1onsemi95 720MMSZ12T1OSTR-ND1,46986 KčSimilar
MMSZ12T1Gonsemi36 850MMSZ12T1GOSCT-ND3,57000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes