MMSZ12T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 108 438
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 1 006
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 4 744
Unit Price: 7,56000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 13 244
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 1 382
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 36 850
Unit Price: 3,57000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 284 072
Unit Price: 4,41000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 54 956
Unit Price: 4,20000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 493
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 862
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 127
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31 161
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ12T3G

DigiKey Part Number
MMSZ12T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ12T3G
Description
DIODE ZENER 12V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ12T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4699T1Gonsemi108 438MMSZ4699T1GOSCT-ND3,57000 KčDirect
MMSZ5242BT1Gonsemi1 006MMSZ5242BT1GOSCT-ND3,57000 KčDirect
MMSZ5242ET1Gonsemi4 744MMSZ5242ET1GOSCT-ND7,56000 KčDirect
SZMMSZ4699T1Gonsemi0SZMMSZ4699T1GOSCT-ND7,14000 KčDirect
SZMMSZ5242BT1Gonsemi13 244SZMMSZ5242BT1GOSCT-ND7,14000 KčDirect
Obsolete
Marketplace Stock: 293 691 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

293 691In Stock
Ships from Rochester Electronics, LLC