
MMSZ5242BT1G | |
|---|---|
DigiKey Part Number | MMSZ5242BT1GOSTR-ND - Tape & Reel (TR) MMSZ5242BT1GOSCT-ND - Cut Tape (CT) MMSZ5242BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242BT1G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5242BT1G Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ12T1G | onsemi | 32 070 | MMSZ12T1GOSCT-ND | 1,55000 Kč | Direct |
| MMSZ4699T1G | onsemi | 11 269 | MMSZ4699T1GOSCT-ND | 1,55000 Kč | Direct |
| SZMMSZ12T1G | onsemi | 28 | SZMMSZ12T1GOSCT-ND | 3,65000 Kč | Direct |
| SZMMSZ12T3G | onsemi | 4 566 | SZMMSZ12T3GOSCT-ND | 2,55000 Kč | Direct |
| DDZ12B-7 | Diodes Incorporated | 124 | DDZ12B-7DICT-ND | 2,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,32080 Kč | 132,08 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63687 Kč | 1 910,61 Kč |
| 6 000 | 0,56618 Kč | 3 397,08 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |








