


BZT52C12-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C12-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C12-G3-08CT-ND - Cut Tape (CT) 112-BZT52C12-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12-G3-08 |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4699 TR PBFREE | Central Semiconductor Corp | 8 514 | 1514-CMHZ4699TRPBFREECT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,81970 Kč | 281,97 Kč |
| 500 | 2,08556 Kč | 1 042,78 Kč |
| 1 000 | 1,84780 Kč | 1 847,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54525 Kč | 4 635,75 Kč |
| 6 000 | 1,39249 Kč | 8 354,94 Kč |
| 9 000 | 1,31459 Kč | 11 831,31 Kč |
| 15 000 | 1,22701 Kč | 18 405,15 Kč |
| 21 000 | 1,17511 Kč | 24 677,31 Kč |
| 30 000 | 1,12466 Kč | 33 739,80 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

