
BZT52C12-13-F | |
|---|---|
DigiKey Part Number | BZT52C1213-FDITR-ND - Tape & Reel (TR) BZT52C1213-FDICT-ND - Cut Tape (CT) BZT52C1213-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12-13-F |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C12-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4699 TR PBFREE | Central Semiconductor Corp | 8 514 | 1514-CMHZ4699TRPBFREECT-ND | 0,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 100 | 1,63090 Kč | 163,09 Kč |
| 500 | 1,18752 Kč | 593,76 Kč |
| 1 000 | 1,04403 Kč | 1 044,03 Kč |
| 2 000 | 0,92275 Kč | 1 845,50 Kč |
| 5 000 | 0,79088 Kč | 3 954,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70919 Kč | 7 091,90 Kč |
| 20 000 | 0,64039 Kč | 12 807,80 Kč |
| 30 000 | 0,60530 Kč | 18 159,00 Kč |
| 50 000 | 0,56584 Kč | 28 292,00 Kč |
| 70 000 | 0,54247 Kč | 37 972,90 Kč |
| 100 000 | 0,51975 Kč | 51 975,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |









