
CSD18510Q5BT | |
|---|---|
DigiKey Part Number | 296-46567-2-ND - Tape & Reel (TR) 296-46567-1-ND - Cut Tape (CT) 296-46567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18510Q5BT |
Description | MOSFET N-CH 40V 300A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 156W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18510Q5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.96mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 153 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 62,17500 Kč | 621,75 Kč |
| 100 | 43,83540 Kč | 4 383,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,99832 Kč | 9 749,58 Kč |
| 500 | 36,00780 Kč | 18 003,90 Kč |
| 750 | 34,48460 Kč | 25 863,45 Kč |
| 1 250 | 32,77318 Kč | 40 966,48 Kč |
| 1 750 | 31,76014 Kč | 55 580,25 Kč |
| 2 500 | 30,77568 Kč | 76 939,20 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



