
CS70P | |
|---|---|
DigiKey Part Number | 497-14596-2-ND - Tape & Reel (TR) 497-14596-1-ND - Cut Tape (CT) 497-14596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS70P |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS70P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 65,79920 Kč | 1 644,98 Kč |
| 100 | 59,53140 Kč | 5 953,14 Kč |
| 250 | 56,54424 Kč | 14 136,06 Kč |
| 500 | 56,46530 Kč | 28 232,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 51,03842 Kč | 204 153,68 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |




