
MMSZ5242BT3G | |
|---|---|
DigiKey Part Number | MMSZ5242BT3GOSTR-ND - Tape & Reel (TR) MMSZ5242BT3GOSCT-ND - Cut Tape (CT) MMSZ5242BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242BT3G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5242BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ12T1G | onsemi | 21 671 | MMSZ12T1GOSCT-ND | 3,55000 Kč | Direct |
| SZMMSZ12T3G | onsemi | 1 566 | SZMMSZ12T3GOSCT-ND | 5,84000 Kč | Direct |
| MMSZ5242B | Diotec Semiconductor | 180 | 4878-MMSZ5242BCT-ND | 3,55000 Kč | Similar |
| MMSZ5248B | Diotec Semiconductor | 2 431 | 4878-MMSZ5248BCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 1,68300 Kč | 168,30 Kč |
| 500 | 1,22672 Kč | 613,36 Kč |
| 1 000 | 1,07886 Kč | 1 078,86 Kč |
| 2 000 | 0,95383 Kč | 1 907,66 Kč |
| 5 000 | 0,81820 Kč | 4 091,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67970 Kč | 6 797,00 Kč |
| 20 000 | 0,61412 Kč | 12 282,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


