MMSZ12T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 36 850
Unit Price: 3,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 493
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 862
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 127
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31 161
Unit Price: 4,83000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,27336 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 590
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 149
Unit Price: 9,66000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,03415 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38251 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ12T1

DigiKey Part Number
MMSZ12T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ12T1
Description
DIODE ZENER 12V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ12T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ12T1Gonsemi36 850MMSZ12T1GOSCT-ND3,57000 KčDirect
BZT52C12-E3-08Vishay General Semiconductor - Diodes Division23 493BZT52C12-E3-08GICT-ND9,45000 KčSimilar
BZT52C12-E3-18Vishay General Semiconductor - Diodes Division0BZT52C12-E3-18GICT-ND9,45000 KčSimilar
BZT52C12-G3-08Vishay General Semiconductor - Diodes Division13 862112-BZT52C12-G3-08CT-ND7,35000 KčSimilar
BZT52C12-G3-18Vishay General Semiconductor - Diodes Division8 127112-BZT52C12-G3-18CT-ND7,35000 KčSimilar
Obsolete
Marketplace Stock: 95 720 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

95 720In Stock
Ships from Rochester Electronics, LLC