Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5242C-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5242C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5242C-E3-18 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5242C-E3-08 | Vishay General Semiconductor - Diodes Division | 13 149 | 112-MMSZ5242C-E3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| MMSZ5242C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5242C-G3-08-ND | 1,03415 Kč | Parametric Equivalent |
| MMSZ5242C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5242C-G3-18-ND | 1,38251 Kč | Parametric Equivalent |
| BZT52C12S-7-F | Diodes Incorporated | 1 031 | BZT52C12S-FDICT-ND | 4,62000 Kč | Similar |
| BZT52C12T-7 | Diodes Incorporated | 0 | BZT52C12T-7DICT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64028 Kč | 16 402,80 Kč |
| 20 000 | 1,56834 Kč | 31 366,80 Kč |
| Unit Price without VAT: | 1,64028 Kč |
|---|---|
| Unit Price with VAT: | 1,98474 Kč |







