CMHZ5242B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 185
Unit Price: 9,59000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 735
Unit Price: 7,93000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: 1,32151 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,67000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 273 597
Unit Price: 4,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 27 616
Unit Price: 4,17000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 282
Unit Price: 9,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,38000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 862
Unit Price: 7,30000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 127
Unit Price: 7,30000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30 861
Unit Price: 4,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5242B BK PBFREE

DigiKey Part Number
1514-CMHZ5242BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMHZ5242B BK PBFREE
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B12-E3-08Vishay General Semiconductor - Diodes Division0112-BZT52B12-E3-08CT-ND9,59000 KčSimilar
BZT52B12-E3-18Vishay General Semiconductor - Diodes Division9 185BZT52B12-E3-18GICT-ND9,59000 KčSimilar
BZT52B12-G3-08Vishay General Semiconductor - Diodes Division17 735112-BZT52B12-G3-08CT-ND7,93000 KčSimilar
BZT52B12-G3-18Vishay General Semiconductor - Diodes Division10 000BZT52B12-G3-18-ND1,32151 KčSimilar
BZT52B12-HE3-08Vishay General Semiconductor - Diodes Division0112-BZT52B12-HE3-08CT-ND6,67000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 5006,23079 Kč21 807,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6,23079 Kč
Unit Price with VAT:7,53926 Kč