


BZT52B12-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B12-E3-18GITR-ND - Tape & Reel (TR) BZT52B12-E3-18GICT-ND - Cut Tape (CT) BZT52B12-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12-E3-18 |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 500 | 2,79148 Kč | 1 395,74 Kč |
| 1 000 | 2,48448 Kč | 2 484,48 Kč |
| 2 000 | 2,22569 Kč | 4 451,38 Kč |
| 5 000 | 1,94513 Kč | 9 725,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,77150 Kč | 17 715,00 Kč |
| 20 000 | 1,62542 Kč | 32 508,40 Kč |
| 30 000 | 1,55100 Kč | 46 530,00 Kč |
| 50 000 | 1,46737 Kč | 73 368,50 Kč |
| 70 000 | 1,41784 Kč | 99 248,80 Kč |
| 100 000 | 1,36972 Kč | 136 972,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

