Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



MMSZ5242B-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5242B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-G3-18 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5242B-E3-08 | Vishay General Semiconductor - Diodes Division | 19 067 | MMSZ5242B-E3-08GICT-ND | 11,34000 Kč | Parametric Equivalent |
| MMSZ5242B-E3-18 | Vishay General Semiconductor - Diodes Division | 7 297 | MMSZ5242B-E3-18GICT-ND | 9,45000 Kč | Parametric Equivalent |
| MMSZ5242B-G3-08 | Vishay General Semiconductor - Diodes Division | 3 590 | 112-MMSZ5242B-G3-08CT-ND | 7,35000 Kč | Parametric Equivalent |
| MMSZ5242C-E3-08 | Vishay General Semiconductor - Diodes Division | 13 149 | 112-MMSZ5242C-E3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| MMSZ5242C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5242C-E3-18-ND | 1,64028 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20783 Kč | 12 078,30 Kč |
| 20 000 | 1,10227 Kč | 22 045,40 Kč |
| 30 000 | 1,08005 Kč | 32 401,50 Kč |
| Unit Price without VAT: | 1,20783 Kč |
|---|---|
| Unit Price with VAT: | 1,46147 Kč |







