


MMSZ5242B-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5242B-E3-08GITR-ND - Tape & Reel (TR) MMSZ5242B-E3-08GICT-ND - Cut Tape (CT) MMSZ5242B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-E3-08 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5242B-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,43270 Kč | 443,27 Kč |
| 500 | 3,32692 Kč | 1 663,46 Kč |
| 1 000 | 2,96933 Kč | 2 969,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51423 Kč | 7 542,69 Kč |
| 6 000 | 2,28486 Kč | 13 709,16 Kč |
| 9 000 | 2,16790 Kč | 19 511,10 Kč |
| 15 000 | 2,03648 Kč | 30 547,20 Kč |
| 21 000 | 1,95862 Kč | 41 131,02 Kč |
| 30 000 | 1,88295 Kč | 56 488,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




