


MMSZ5242B-TP | |
|---|---|
DigiKey Part Number | MMSZ5242B-TPMSTR-ND - Tape & Reel (TR) MMSZ5242B-TPMSCT-ND - Cut Tape (CT) MMSZ5242B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-TP |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,60117 Kč | 601,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51445 Kč | 1 543,35 Kč |
| 6 000 | 0,35399 Kč | 2 123,94 Kč |
| 9 000 | 0,33536 Kč | 3 018,24 Kč |
| 15 000 | 0,29443 Kč | 4 416,45 Kč |
| 150 000 | 0,26910 Kč | 40 365,00 Kč |
| 300 000 | 0,25271 Kč | 75 813,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










