


S3J-13-F | |
|---|---|
DigiKey Part Number | S3J-FDITR-ND - Tape & Reel (TR) S3J-FDICT-ND - Cut Tape (CT) S3J-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3J-13-F |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S3J-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 500 | 3,16230 Kč | 1 581,15 Kč |
| 1 000 | 2,82360 Kč | 2 823,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09959 Kč | 6 298,77 Kč |
| 6 000 | 1,99481 Kč | 11 968,86 Kč |
| 9 000 | 1,90907 Kč | 17 181,63 Kč |
| 15 000 | 1,74094 Kč | 26 114,10 Kč |
| 21 000 | 1,65359 Kč | 34 725,39 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



