
RB161QS-40T18R | |
|---|---|
DigiKey Part Number | RB161QS-40T18RTR-ND - Tape & Reel (TR) RB161QS-40T18RCT-ND - Cut Tape (CT) RB161QS-40T18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB161QS-40T18R |
Description | DIODE SCHOTTKY 40V 1A SMD1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMD1006 |
Datasheet | Datasheet |
EDA/CAD Models | RB161QS-40T18R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMD1006 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBA0540Q_R1_00001 | Panjit International Inc. | 8 000 | 3757-SBA0540Q_R1_00001CT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 100 | 3,39740 Kč | 339,74 Kč |
| 500 | 2,52810 Kč | 1 264,05 Kč |
| 1 000 | 2,24697 Kč | 2 246,97 Kč |
| 2 000 | 2,00974 Kč | 4 019,48 Kč |
| 5 000 | 1,75253 Kč | 8 762,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,47831 Kč | 26 609,58 Kč |
| 36 000 | 1,36266 Kč | 49 055,76 Kč |
| 54 000 | 1,30375 Kč | 70 402,50 Kč |
| 90 000 | 1,23756 Kč | 111 380,40 Kč |
| 126 000 | 1,19837 Kč | 150 994,62 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











