Diode 30 V 200mA Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520HS-30T15R

DigiKey Part Number
846-RB520HS-30T15RTR-ND - Tape & Reel (TR)
846-RB520HS-30T15RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB520HS-30T15R
Description
DIODE SCHOTTK 30V 200MA DSN06032
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
300 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DSN0603-2, SOD-962, SMD0603
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 821
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,87200 Kč48,72 Kč
1003,06150 Kč306,15 Kč
5002,26946 Kč1 134,73 Kč
1 0002,01350 Kč2 013,50 Kč
2 0001,79754 Kč3 595,08 Kč
5 0001,56322 Kč7 816,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,34426 Kč20 163,90 Kč
30 0001,23397 Kč37 019,10 Kč
45 0001,17777 Kč52 999,65 Kč
75 0001,11462 Kč83 596,50 Kč
105 0001,07724 Kč113 110,20 Kč
150 0001,04090 Kč156 135,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč