Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC849C,235 | |
|---|---|
DigiKey Part Number | 1727-8487-2-ND - Tape & Reel (TR) 1727-8487-1-ND - Cut Tape (CT) 1727-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849C,235 |
Description | TRANS NPN 30V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC849C,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC 848C B6327 | Infineon Technologies | 0 | BC848CB6327-ND | 0,36737 Kč | Direct |
| BC848C-7-F | Diodes Incorporated | 539 363 | BC848C-7FDICT-ND | 3,99000 Kč | Direct |
| BC848CLT1G | onsemi | 1 480 339 | BC848CLT1GOSCT-ND | 2,73000 Kč | Direct |
| BC849CLT1G | onsemi | 739 | BC849CLT1GOSCT-ND | 2,52000 Kč | Direct |
| 2SD2657KT146 | Rohm Semiconductor | 2 639 | 2SD2657KT146CT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,82396 Kč | 411,98 Kč |
| 1 000 | 0,72107 Kč | 721,07 Kč |
| 2 000 | 0,63404 Kč | 1 268,08 Kč |
| 5 000 | 0,53952 Kč | 2 697,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48083 Kč | 4 808,30 Kč |
| 20 000 | 0,43137 Kč | 8 627,40 Kč |
| 30 000 | 0,40614 Kč | 12 184,20 Kč |
| 50 000 | 0,37776 Kč | 18 888,00 Kč |
| 70 000 | 0,36095 Kč | 25 266,50 Kč |
| 100 000 | 0,34460 Kč | 34 460,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






