BAT54SW,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50000 Kč
Datasheet

Direct


onsemi
In Stock: 293 932
Unit Price: 0,36000 Kč
Datasheet

Direct


onsemi
In Stock: 1 207 114
Unit Price: 0,39000 Kč
Datasheet

Direct


onsemi
In Stock: 37 873
Unit Price: 0,72000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 459 976
Unit Price: 1,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 52 115
Unit Price: 0,75000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 6 611
Unit Price: 0,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,79000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 16 846
Unit Price: 0,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 123
Unit Price: 0,50000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17 794
Unit Price: 0,47000 Kč
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAT54SW,115

DigiKey Part Number
1727-2905-2-ND - Tape & Reel (TR)
1727-2905-1-ND - Cut Tape (CT)
1727-2905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW,115
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54SW,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,85200 Kč18,52 Kč
1001,13250 Kč113,25 Kč
5000,81968 Kč409,84 Kč
1 0000,71802 Kč718,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58772 Kč1 763,16 Kč
6 0000,52183 Kč3 130,98 Kč
9 0000,48820 Kč4 393,80 Kč
15 0000,45033 Kč6 754,95 Kč
21 0000,42788 Kč8 985,48 Kč
30 0000,40603 Kč12 180,90 Kč
75 0000,35804 Kč26 853,00 Kč
150 0000,32836 Kč49 254,00 Kč
300 0000,30340 Kč91 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč