BAT54SWT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 274 850
Unit Price: 3,96000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 8 499
Unit Price: 3,75000 Kč
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SWT1

DigiKey Part Number
BAT54SWT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54SWT1
Description
DIODE ARR SCHOTT 30V 200MA SC703
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54SWT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Obsolete
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SC-70-3 (SOT323)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54SWT1Gonsemi274 850BAT54SWT1GOSCT-ND3,96000 KčDirect
BAT54SWDiotec Semiconductor8 4994878-BAT54SWCT-ND3,75000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes