


NL17SZS11DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZS11DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZS11DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZS11DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZS11DFT2G-Q |
Description | 3-INPUT AND GATE WITH HYST |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Schmitt Trigger Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.9V |
Series | Input Logic Level - High 1.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,95120 Kč | 23,78 Kč |
| 100 | 0,79250 Kč | 79,25 Kč |
| 250 | 0,71828 Kč | 179,57 Kč |
| 500 | 0,67322 Kč | 336,61 Kč |
| 1 000 | 0,63609 Kč | 636,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59007 Kč | 1 770,21 Kč |
| 6 000 | 0,56762 Kč | 3 405,72 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










