AND Gate IC 1 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G11GW-Q100H

DigiKey Part Number
2156-74LVC1G11GW-Q100H-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
74LVC1G11GW-Q100H
Description
IC GATE AND
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23 149,70000 Kč6 299,40 Kč
Unit Price without VAT:3 149,70000 Kč
Unit Price with VAT:3 811,13700 Kč