Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAR43S | |
|---|---|
DigiKey Part Number | BAR43STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR43S |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR43S Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SLT1G | onsemi | 0 | BAT54SLT1GOSCT-ND | 3,13000 Kč | Direct |
| SBAS40-04LT1G | onsemi | 20 190 | SBAS40-04LT1GOSCT-ND | 5,42000 Kč | Similar |
| BAR43SFILM | STMicroelectronics | 87 478 | 497-2515-1-ND | 5,42000 Kč | Similar |
| BAT5404E6327HTSA1 | Infineon Technologies | 404 693 | BAT5404E6327HTSA1CT-ND | 8,55000 Kč | Similar |
| BAT5404WH6327XTSA1 | Infineon Technologies | 34 038 | 448-BAT5404WH6327XTSA1CT-ND | 8,97000 Kč | Similar |










