
BAR43SFILM | |
|---|---|
DigiKey Part Number | 497-2515-2-ND - Tape & Reel (TR) 497-2515-1-ND - Cut Tape (CT) 497-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR43SFILM |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR43SFILM Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5404E6327HTSA1 | Infineon Technologies | 404 693 | BAT5404E6327HTSA1CT-ND | 0,35000 Kč | Similar |
| BAT54S | HY Electronic (Cayman) Limited, Taiwan Branch | 2 785 | 4024-BAT54STR-ND | 0,03800 Kč | Parametric Equivalent |
| BAT54S | EVVO | 622 | 5272-BAT54SCT-ND | 0,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 100 | 2,06050 Kč | 206,05 Kč |
| 500 | 1,51118 Kč | 755,59 Kč |
| 1 000 | 1,33267 Kč | 1 332,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10513 Kč | 3 315,39 Kč |
| 6 000 | 0,99022 Kč | 5 941,32 Kč |
| 9 000 | 0,93157 Kč | 8 384,13 Kč |
| 15 000 | 0,86563 Kč | 12 984,45 Kč |
| 21 000 | 0,82655 Kč | 17 357,55 Kč |
| 30 000 | 0,78855 Kč | 23 656,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











